TBV-138UHX2-184060
TBV-138UHX2-184060
Description:
TBV 2x138uH 15A 10% WWT
Supplier:
3L
Matchcode:
INDK2X138U10%
Rutronik No.:
IND23508
Unit Pack:
32
MOQ:
64
Packaging:
BOX
- Inductance
- 138X2 µH
- Mounting
- THT
- Current I
- 15000 mA
- DCR
- 1,25 Ohm
- Enclosure type
- OPEN
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 55 mm
- Width
- 31,5 mm
- Height
- 57 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Weight
- 200 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks