SNR3015-4R7M-1.1A
SNR3015-4R7M-1.1A
Description:
SNR3015 4,7uH 1100mA 20% WWT
Supplier:
3L
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23800
Unit Pack:
2000
MOQ:
2000
Packaging:
INDIVIDUAL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 1100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Test frequency
- 0.1 MHz
- Length
- 3.0 mm
- Width
- 3.0 mm
- Height
- 1.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.05 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks