SMTER189-470M-7.2A
SMTER189-470M-7.2A
Description:
SMTER189 47uH 7,2A 20% WWT
Supplier:
3L
Matchcode:
INDC47U20%
Rutronik No.:
IND23642
Unit Pack:
150
MOQ:
1200
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 7200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 7200 mA
- R(DC)typ.
- 0.039 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 19.3 mm
- Width
- 18.7 mm
- Height
- 9.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks