SMTER189-1R9M-40A
SMTER189-1R9M-40A
Description:
SMTER189 1,9uH 30A 20% WWT
Supplier:
3L
Matchcode:
INDC1,9U20%
Rutronik No.:
IND23720
Unit Pack:
150
MOQ:
150
Packaging:
REEL
- Inductance
- 1,9 µH
- Mounting
- SMD
- Current rated
- 30000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 40000 mA
- R(DC)typ.
- 0,0015 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 21 mm
- Width
- 18,7 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks