SMTER136-4R7M
SMTER136-4R7M
Description:
SMTER136 4,7uH 10A 20% WWT
Supplier:
3L
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23721
Unit Pack:
500
MOQ:
6000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 10000 mA
- Tolerance
- 20 %
- Current sat.
- 10000 mA
- R(DC)typ.
- 0.01 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 14.5 mm
- Width
- 13.1 mm
- Height
- 5.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks