SMTDRRI125P-102M
SMTDRRI125P-102M
Description:
SMTDRRI125P 1000uH 530mA 20% WWT
Supplier:
3L
Matchcode:
INDC1000U20%
Rutronik No.:
IND23273
Unit Pack:
500
MOQ:
4000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 530 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 400 mA
- R(DC)max.
- 1.53 Ohm
- Test frequency
- 0.001 MHz
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks