SMTDR32-101K
SMTDR32-101K
Description:
SMTDR32 100uH 200mA 10% WWT
Supplier:
3L
Matchcode:
INDC100U10%
Rutronik No.:
IND23611
Unit Pack:
3000
MOQ:
15000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 200 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 2.49 Ohm
- R(DC)max.
- 2.8 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3 mm
- Width
- 3.5 mm
- Height
- 2 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks