SMD3225VP-221K
SMD3225VP-221K
Description:
SMD3225VP 220uH 0,08A 10% WWT
Supplier:
3L
Matchcode:
INDC220U1210
Rutronik No.:
IND23499
Unit Pack:
500
MOQ:
2500
Packaging:
REEL
Find Alternatives
- Inductance
- 220 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 80 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 10.9 Ohm
- Test frequency
- 0.796 MHz
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 7 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks