PKS1215-102K-B3.5
PKS1215-102K-B3.5
Description:
PKS1215 1000uH 870mA 10% WWT
Supplier:
3L
Matchcode:
INDR1000U10%
Rutronik No.:
IND23154
Unit Pack:
1250
MOQ:
2500
Packaging:
BULK
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 870 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.74 Ohm
- R(DC)max.
- 0.91 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 7.5 mm
- Length
- 16 mm
- Diameter
- 14 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks