PK1012-473K-UL-TF
PK1012-473K-UL-TF
Description:
PK1012 47mH 10%
Supplier:
3L
Matchcode:
INDR47000U10%
Rutronik No.:
IND23543
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 47000 µH
- Mounting
- THT
- Current rated
- 80 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 50 Ohm
- Design
- FERRITE
- Pitch
- 6 mm
- Height
- 15 mm
- Diameter
- 12 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks