LFTB2208-332N-B5
LFTB2208-332N-B5
Description:
LFTB2208 2x3,3mH 4,0A +50/-30%
Supplier:
3L
Matchcode:
INDK2X3300U50/-30%
Rutronik No.:
IND23141
Unit Pack:
225
MOQ:
450
Packaging:
TRAY
- Inductance
- 3300X2 µH
- Mounting
- THT
- Current I
- 4000 mA
- DCR
- 0.035 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Width
- 18.5 mm
- Height
- 28 mm
- Diameter
- 27.5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks