AUPI0603-3R3M-G
AUPI0603-3R3M-G
Description:
AUPI0603 3,3uH 8,0A 20%
Supplier:
3L
Matchcode:
INDC3,3U20%
Rutronik No.:
IND23418
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0.028 Ohm
- Enclosure type
- SHIELDED
- Length
- 7.1 mm
- Width
- 6.6 mm
- Height
- 2.8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Weight
- 0.77 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks