SI304101763
SI304101763
Description:
2J3915M-868 - 868 MHz ISM Magnetic Mount
Supplier:
2J
Matchcode:
2J3915M-868_1-300LL100-C20NGST
Rutronik No.:
WIREAC3624
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Magnetic
- Standard
- ISM
- Frequency
- 868 M Hz
- Connector (1)
- SMA/m
- Cable type
- LMR100
- Cable length
- 2000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks