Cart

ZWIR4512-DEVKIT

ZMDI ZWIR4512-DEVKIT

image shown is a representation only

ZMDI

ZWIR4512 DEVELOPMENT KIT
Supplier: ZMDI
Matchcode: ZWIR4512-DEVKIT
Rutronik No.: ZIGBEE1074
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/20/2017
268.55 $
268.55 $

Parameter

Frequency
868 MHz
Supply voltage
3.3 V
Operat.Temp.
-40/+85 °C
Packaging
INDIVIDUAL
Standard
6LoWPAN
Automotive
NO
Leadfree Defin.
RoHS-conform
Software
Y Y/N
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?