Cart

ZSSC5101BE4R

ZMDI

ZSSC5101 SSOP-14 SMD REEL
Supplier: ZMDI
Matchcode: ZSSC5101BE4R
Rutronik No.: ICINA3203
Unit Pack: 2000
MOQ: 2000
package: SSOP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.57 $
5,140.00 $

Prices

2,000 2.57 $
6,000 2.52 $

Parameter

Type
SSC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
160 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SSOP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?