Cart

ZSSC5101BE1C

ZMDI

SSC 390um Sawn Wafer --Die--
Supplier: ZMDI
Matchcode: ZSSC5101BE1C
Rutronik No.: ICINA3202
Unit Pack: 1
MOQ: 3425
package: Die
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
6,781.50 $

Prices

3,425 1.98 $
5,000 1.95 $

Parameter

Type
Sawn-Wafer
Vcc(min)
4.50 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
160 °C
Mounting
SMD
Automotive
NO
Package
Die
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?