Cart

ZSSC3123AA2T

ZMDI ZSSC3123AA2T

image shown is a representation only

ZMDI

SSC 8to14bit TSSOP14 SMD
Supplier: ZMDI
Matchcode: ZSSC3123AA2T
Rutronik No.: ICSF1198
Unit Pack: 1
MOQ: 960
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
2,044.80 $

Prices

960 2.13 $
1,000 2.05 $

Parameter

Type
SSC
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?