Cart

ZSPM4141AI1W33

ZMDI ZSPM4141AI1W33

image shown is a representation only

ZMDI

LDO.VREG POS 3,3V 0,25A DFN8
Supplier: ZMDI
Matchcode: ZSPM4141AI1W33
Rutronik No.: ICSPR9224
Unit Pack: 1
MOQ: 2500
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 01/21/2016
0.315 $
787.50 $

Prices

2,500 0.315 $
5,000 0.30 $
7,500 0.293 $
10,000 0.29 $
Obsolete article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
5.5 V
Automotive
NO
Package
DFN-8
Op.Temp R.min
-20 °C
Quiescent curre
0.001 mA
Tolerance
0.5 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?