Cart

ZSC31050FIG1-T

ZMDI ZSC31050FIG1-T

image shown is a representation only

ZMDI

SSC SSOP16 -25°C to +85°C T SMD
Supplier: ZMDI
Matchcode: ZSC31050FIG1-T
Rutronik No.: ICINA3045
Unit Pack: 1
MOQ: 1
package: TSSOP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.67 $
3.67 $

Prices

1 3.67 $
1,000 3.54 $

Parameter

Type
SSC
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?