Cart

ZSC31050FAG1-R

ZMDI

SSC SSOP16 Reel SMD
Supplier: ZMDI
Matchcode: ZSC31050FAG1-R
Rutronik No.: ICINA3179
Unit Pack: 1
MOQ: 2000
package: SSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.60 $
7,200.00 $

Prices

2,000 3.60 $
5,000 3.53 $

Parameter

Type
SSC
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SSOP16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?