Cart

ZSC31014EAG1-T

ZMDI ZSC31014EAG1-T

image shown is a representation only

ZMDI

SSC 14bit IND SOP8 150mil SMD
Supplier: ZMDI
Matchcode: ZSC31014EAG1-T
Rutronik No.: ICINA3152
Unit Pack: 97
MOQ: 970
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.68 $
2,599.60 $

Prices

970 2.68 $
1,067 2.59 $

Parameter

Type
SSC
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?