Cart

ZLED7000-ZI1R

ZMDI ZLED7000-ZI1R

image shown is a representation only

ZMDI

LEDDr 40V 750mA SOT89-5 SMD
Supplier: ZMDI
Matchcode: ZLED7000-ZI1R
Rutronik No.: ICPWM6565
Unit Pack: 2500
MOQ: 2500
package: SOT89-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
0.7136 $
1,784.00 $

Prices

2,500 0.7136 $
5,000 0.6185 $
7,500 0.5471 $

Parameter

Type
Buck
V(in)max
40 V
V(out)
40 V
I(out)
0.75 A
Package
SOT89-5
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?