Cart

ASI4UE-F-G1-ST

ZMDI ASI4UE-F-G1-ST

image shown is a representation only

ZMDI

AS-Interface Rev.E SSOP28 SMD
Supplier: ZMDI
Matchcode: ASI4UE-F-G1-ST
Rutronik No.: ASSP1498
Unit Pack: 47
MOQ: 470
package: TSSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.57 $
3,087.90 $

Parameter

Type
AS-I
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?