A3T8GF33BBF-HPL
A3T8GF33BBF-HPL
Description:
DDR3L 8Gb 1024Mx8 1,35V 933MHz BGA78
Supplier:
Zentel Japan
Matchcode:
A3T8GF33BBF-HPL
Rutronik No.:
ICDRAM2368
Unit Pack:
220
MOQ:
2200
package:
BGA78
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 8G bit
- Organisation
- 1024Mx8
- U(cc)
- 1.35 V
- Package
- BGA78
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks