Cart

YC324-JK-073K3L

YAGEO

CN2012R4 3,3K 5% 0,125W CONVEX
Supplier: Yageo
Matchcode: CN2012R43,3K5%
Rutronik No.: WWN4817
Unit Pack: 4000
MOQ: 20000
package: 2012
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0339 $
678.00 $

Prices

20,000 0.0339 $
52,000 0.0293 $
100,000 0.0231 $

Parameter

Resistor value
3,3K Ω
Package
2012
Res.tolerance
5 %
No.resistors
4
Power rating
0.125 W
Termination
CONVEX
Max.oper.volt.
200 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?