Cart

YC124-FR-07270RL

YAGEO

CN0804R4 270R 1% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN0804R4270R1%
Rutronik No.: WWN4791
Unit Pack: 10000
MOQ: 20000
package: 0804
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.019 $
380.00 $

Prices

20,000 0.019 $
50,000 0.0165 $
100,000 0.013 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
270 Ω
Package
0804
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?