Cart

YC122-JR-07200RL

YAGEO

CN0404R2 200R 5% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN0404R2200R5%
Rutronik No.: WWN4715
Unit Pack: 10000
MOQ: 40000
package: 0404
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00523 $
209.20 $

Prices

40,000 0.00523 $
50,000 0.00404 $
100,000 0.0032 $

Parameter

Resistor value
200 Ω
Package
0404
Res.tolerance
5 %
No.resistors
2
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
4
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?