Cart

YC104-JR-07330RL

YAGEO

CN0602R4 330R 5% 0,03125W CONVE
Supplier: Yageo
Matchcode: CN0602R4330R5%
Rutronik No.: WWN4705
Unit Pack: 10000
MOQ: 10000
package: 0602
Packaging: REEL
In Stock
0.0356 $
356.00 $

Prices

10,000 0.0356 $
40,000 0.0353 $
60,000 0.035 $
80,000 0.0347 $

Parameter

Resistor value
330 Ω
Package
0602
Res.tolerance
5 %
No.resistors
4
Power rating
0.03125 W
Termination
CONVEX
Max.oper.volt.
12.5 V
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?