Cart

YC102-JR-070RL

YAGEO

CN0202R2 0R I=0,5A CONVEX
Supplier: Yageo
Matchcode: CN0202R20R
Rutronik No.: WWN4609
Unit Pack: 10000
MOQ: 20000
package: 0202
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0502 $
1,004.00 $

Prices

20,000 0.0502 $
50,000 0.0342 $
Article with this quantity is not orderable.

Parameter

Resistor value
0 Ω
Package
0202
No.resistors
2
Termination
CONVEX
Max.oper.volt.
15 V
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Technology
THICKFILM
IEC-Series
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?