Cart

SZ010M0680A3F-0811

YAGEO SZ010M0680A3F-0811

image shown is a representation only

YAGEO

SZ 680uF 10V 20% 8x11/3,5
Supplier: Yageo
Matchcode: PSRX680U10V3,5
Rutronik No.: KEL15861
Unit Pack: 1000
MOQ: 12000
Packaging: AMMOPACK
On request
0.0369 $
442.80 $

Parameter

C(N)
680 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
36 mOhm
I(100kHz/105°C)
1140 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?