Cart

SY050M0010AZF-0511

YAGEO SY050M0010AZF-0511

image shown is a representation only

YAGEO

SY 10uF 50V 20% 5x11/2,5
Supplier: Yageo
Matchcode: PSRX10U50V2,5
Rutronik No.: KEL19001
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.018 $
360.00 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
1200 mOhm
I(100kHz/105°C)
100 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?