Cart

SS080M0010AZSA0607

YAGEO SS080M0010AZSA0607

image shown is a representation only

YAGEO

SS 10uF 80V 20% 6x7/2,5
Supplier: Yageo
Matchcode: HSEM10U80V2,5
Rutronik No.: KEL11505
Unit Pack: 2000
MOQ: 24000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0172 $
412.80 $

Prices

24,000 0.0172 $
26,000 0.0165 $

Parameter

C(N)
10 µF
V(N)
80 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?