SS035M0010AZS-0407

image shown is a representation only
Supplier: Yageo
Matchcode: HSEM10U35V2,5
Rutronik No.: KEL14638
Unit Pack: 2500
MOQ: 2500
Packaging: AMMOPACK
Best Choice
Parameter
- C(N)
- 10 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 4x7 mm
- Pitch
- 2.5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.45 mm
- Supp. case size
- 4x7 mm
- Formed leads
- FORMED
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- ABC-Code
- C
- Supplier Lead time
- 18 weeks