Cart

SS025M0100AZF-0607

YAGEO SS025M0100AZF-0607

image shown is a representation only

YAGEO

SS 100uF 25V 20% 6x7/2,5
Supplier: Yageo
Matchcode: HSEM100U25V2,5
Rutronik No.: KEL11381
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Best Choice
In Stock
0.0215 $
43.00 $

Prices

2,000 0.0215 $
4,000 0.0207 $
10,000 0.0198 $
26,000 0.019 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?