Cart

SR0805KR-7M2R2L

YAGEO

PS0805 2,2R 10% 0,125W PULS/SUR
Supplier: Yageo
Matchcode: RC08052,2R10%
Rutronik No.: WRC40948
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.0178 $
89.00 $

Prices

5,000 0.0178 $
10,000 0.0149 $
20,000 0.0145 $
25,000 0.0143 $
50,000 0.0139 $

Parameter

Resistor value
2.2 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?