Cart

SR0402JR-071RL

YAGEO

TR0402 1,0R 5% 0,063W SURGE
Supplier: Yageo
Matchcode: TR04021,0R5%
Rutronik No.: WRC55631
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0398 $
398.00 $

Prices

10,000 0.0398 $
20,000 0.0381 $
30,000 0.0374 $

Parameter

Resistor value
1 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.063 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?