Cart

SQ400M2R20B5S-1012

YAGEO SQ400M2R20B5S-1012

image shown is a representation only

YAGEO

SQ 2,2uF 400V 20% 10x12/5,0
Supplier: Yageo
Matchcode: PSRX2,2U400V5,0
Rutronik No.: KEL20763
Unit Pack: 200
MOQ: 10000
Packaging: BULK
On request
0.0449 $
449.00 $

Parameter

C(N)
2.2 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
48.8 mOhm
I(100kHz/105°C)
87 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?