Cart

SK400M0022A5S-1320

YAGEO SK400M0022A5S-1320

image shown is a representation only

YAGEO

SK 22uF 400V 20% 13x20/5,0
Supplier: Yageo
Matchcode: SE22U400V5,0
Rutronik No.: KEL13202
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.1775 $
88.75 $

Prices

500 0.1775 $
1,000 0.1693 $
2,000 0.1611 $
3,000 0.1488 $
5,000 0.1447 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
13x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
13x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?