Cart

SK063M0100A5S-1012

YAGEO SK063M0100A5S-1012

image shown is a representation only

YAGEO

SK 100uF 63V 20% 10x12/5,0
Supplier: Yageo
Matchcode: SE100U63V5,0
Rutronik No.: KEL9889
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Best Choice
In Stock
0.0505 $
35.35 $

Prices

700 0.0505 $
1,400 0.0481 $
2,800 0.0458 $
5,600 0.0423 $
10,500 0.0411 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?