Cart

SK063M0047A5S-0611

YAGEO SK063M0047A5S-0611

image shown is a representation only

YAGEO

SK 47uF 63V 20% 6x11/5,0
Supplier: Yageo
Matchcode: SE47U63V5,0
Rutronik No.: KEL14154
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0216 $
43.20 $

Prices

2,000 0.0216 $
4,000 0.0208 $
10,000 0.0199 $
26,000 0.0191 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?