- Home
- Electrolytic Capacitors
- YAGEO Electrolytic Capacitors
image shown is a representation only

SK 10uF 63V 20% 5x11/5,0
Supplier:
YAGEO
Matchcode:
SE10U63V5,0
Rutronik No.:
KEL16207
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
- C(N)
-
10 µF
- V(N)
-
63 V
- Style
-
RADIAL
- Rutronik size
-
5x11 mm
- Pitch
-
5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Supp. case size
-
5x11 mm
- Formed leads
-
FORMED
- Purpose of use
-
NA
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Formed pad
-
FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SG 10uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
SK 10uF 100V 20% 5x11/5,0
Packaging:
AMMOPACK
SG 10uF 63V 20% 5x11/2,5 SOFT
Packaging:
AMMOPACK
Best Choice
SD 10uF 100V 20% 5x11/5,0
Packaging:
AMMOPACK
SK 10uF 25V 20% 5x11/2,5
Packaging:
AMMOPACK
TWL 10uF 25V 20% 5x11/2,5
Packaging:
AMMOPACK
GR 10uF 35V 20% 5x11/2,0
Packaging:
AMMOPACK
M 10uF 50V 20% 5x11/2,0
Packaging:
BULK
SK 10uF 100V 20% 5x11/2,5
Packaging:
AMMOPACK
SD 10uF 50V 20% 5x11/2,5
Packaging:
AMMOPACK
Previous
Next