Cart

SK050M1000A7S-1625

YAGEO SK050M1000A7S-1625

image shown is a representation only

YAGEO

SK 1000uF 50V 20% 16x25/7,5
Supplier: Yageo
Matchcode: SE1000U50V7,5
Rutronik No.: KEL12219
Unit Pack: 300
MOQ: 300
Packaging: AMMOPACK
Best Choice
In Stock
0.211 $
63.30 $

Prices

300 0.211 $
600 0.2077 $
1,200 0.2061 $
2,100 0.20 $
3,000 0.2012 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?