Cart

SK010M1000A3F-0811

YAGEO SK010M1000A3F-0811

image shown is a representation only

YAGEO

SK 1000uF 10V 20% 8x11/3,5
Supplier: Yageo
Matchcode: SE1000U10V3,5
Rutronik No.: KEL17944
Unit Pack: 1000
MOQ: 12000
Packaging: AMMOPACK
On request
0.0475 $
570.00 $

Prices

12,000 0.0475 $
25,000 0.0456 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?