Cart

SH450M1R00A3F-0811

YAGEO SH450M1R00A3F-0811

image shown is a representation only

YAGEO

SH 1uF 450V 20% 8x11/3,5
Supplier: Yageo
Matchcode: HFR1U450V3,5
Rutronik No.: KEL19471
Unit Pack: 1000
MOQ: 12000
Packaging: AMMOPACK
On request
0.0408 $
489.60 $

Prices

12,000 0.0408 $
25,000 0.0391 $

Parameter

C(N)
1 µF
V(N)
450 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
22 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?