Cart

SH400M4R70A5S-1012

YAGEO SH400M4R70A5S-1012

image shown is a representation only

YAGEO

SH 4,7uF 400V 20% 10x12/5,0
Supplier: Yageo
Matchcode: HFR4,7U400V5,0
Rutronik No.: KEL15794
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Soon available
0.0487 $
34.09 $

Prices

700 0.0487 $
1,400 0.0464 $
2,800 0.0442 $
5,600 0.0408 $
10,500 0.0397 $

Parameter

C(N)
4.7 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?