Cart

SH100M3R30A5F-0511

YAGEO SH100M3R30A5F-0511

image shown is a representation only

YAGEO

SH 3,3uF 100V 20% 5x11/5,0
Supplier: Yageo
Matchcode: HFR3,3U100V5,0
Rutronik No.: KEL19620
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.0134 $
26.80 $

Prices

2,000 0.0134 $
6,000 0.0128 $
10,000 0.0122 $
18,000 0.0113 $
20,000 0.011 $

Parameter

C(N)
3.3 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
58 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
FORMED
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?