Cart

SH100M0470B7F-1632

YAGEO SH100M0470B7F-1632

image shown is a representation only

YAGEO

SH 470uF 100V 20% 16x32/7,5
Supplier: Yageo
Matchcode: HFR470U100V7,5
Rutronik No.: KEL21135
Unit Pack: 200
MOQ: 2000
Packaging: BULK
On request
0.3591 $
718.20 $

Parameter

C(N)
470 µF
V(N)
100 V
Style
RADIAL
Rutronik size
16x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1313 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x32 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?