Cart

SH063M1000A7S-1625

YAGEO SH063M1000A7S-1625

image shown is a representation only

YAGEO

SH 1000uF 63V 20% 16x25/7,5
Supplier: Yageo
Matchcode: HFR1000U63V7,5
Rutronik No.: KEL13738
Unit Pack: 300
MOQ: 3000
Packaging: AMMOPACK
On request
0.3404 $
1,021.20 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?