Cart

SH050M0220C5FW1012

YAGEO SH050M0220C5FW1012

image shown is a representation only

YAGEO

SH 220uF 50V 20% 10x12/5,0 C4
Supplier: Yageo
Matchcode: HFR220U50V5,0
Rutronik No.: KEL19846
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.0924 $
18.48 $

Prices

200 0.0924 $
600 0.0882 $
1,000 0.0839 $
2,000 0.0775 $
4,200 0.0754 $

Parameter

C(N)
220 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
519 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
CUT 4,0
Wirelength tol.
0.2 mm
Wire diameter
0.6 mm
Supp. case size
10x12 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?