Cart

SH050M0220A5S-1012

YAGEO SH050M0220A5S-1012

image shown is a representation only

YAGEO

SH 220uF 50V 20% 10x12/5,0
Supplier: YAGEO
Matchcode: HFR220U50V5,0
Rutronik No.: KEL13263
Unit Pack: 700
MOQ: 700
Packaging: AMMOPACK
Please login
Obsolete Part
Supplier Last Time Buy: 07/31/2022
0.0854 $
59.78 $

Prices

700 0.0854 $
1,400 0.0805 $
2,800 0.0757 $
4,900 0.0683 $
7,000 0.0659 $

Parameter

C(N)
220 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?